
Diodes P6KE10CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Direction | Bidirectional |
| Length | 7.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P6KE10 |
| Termination | Axial |
| Working Voltage | 8.55V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE10CA-B to view detailed technical specifications.
No datasheet is available for this part.
