Unidirectional transient voltage suppressor diode, 600W peak pulse power, 9.4V reverse standoff voltage, and 10.5V minimum breakdown voltage. Features a 15.6V clamping voltage, 5uA leakage current, and 38A peak pulse current. This silicon component is housed in a DO-15 through-hole package with axial termination, operating from -55°C to 175°C. RoHS compliant and available in tape and reel packaging.
Diodes P6KE11A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 15.6V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | P6KE11 |
| Termination | Axial |
| Working Voltage | 9.4V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE11A-T to view detailed technical specifications.
No datasheet is available for this part.