Bidirectional transient voltage suppressor diode, 600W peak pulse power, 10.2V working voltage, and 11.4V minimum breakdown voltage. Features a 16.7V clamping voltage and 5uA maximum reverse leakage current. This silicon diode is housed in a DO-15 package with axial termination, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C.
Diodes P6KE12CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 16.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 12V |
| Working Voltage | 10.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE12CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
