Unidirectional transient voltage suppressor diode, 600W peak pulse power, 111V reverse standoff voltage, and 124V minimum breakdown voltage. Features a 179V clamping voltage and 5µA maximum leakage current. Designed with a single silicon element in a DO-15 through-hole package, operating from -55°C to 175°C. RoHS compliant and supplied on tape and reel.
Diodes P6KE130A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 179V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P6KE130 |
| Termination | Axial |
| Working Voltage | 111V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE130A-T to view detailed technical specifications.
No datasheet is available for this part.
