
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 128V reverse standoff voltage, and 207V clamping voltage. Features a 150V DC rated voltage, 143V minimum breakdown voltage, and 5µA maximum reverse leakage current. Encased in a DO-15 plastic package with axial termination, this silicon component operates from -55°C to 175°C and is RoHS compliant. Designed for through-hole mounting, it offers 100A maximum surge current capability.
Diodes P6KE150CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 207V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Exempt |
| Length | 7.6mm |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 150V |
| Working Voltage | 128V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE150CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
