Bidirectional transient voltage suppressor diode, 600W peak pulse power, 12.8V reverse standoff voltage, and 15.8V max breakdown voltage. Features a 21.2V clamping voltage, 5µA leakage current, and 100A max surge current. This silicon component is housed in a DO-15 through-hole package, operates from -55°C to 175°C, and is RoHS compliant.
Diodes P6KE15CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 27.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 15V |
| Working Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE15CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
