Diodes P6KE20A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.7V |
| Direction | Unidirectional |
| Length | 7.6mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P6KE20 |
| Termination | Axial |
| Working Voltage | 17.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE20A-B to view detailed technical specifications.
No datasheet is available for this part.