
Unidirectional transient voltage suppressor diode with 600W peak pulse power and 17.1V reverse standoff voltage. Features a 20V DC rated voltage, 21V max breakdown voltage, and 27.7V clamping voltage. Designed for through-hole mounting in a DO-15 plastic package, operating from -55°C to 175°C. Offers 100A max surge current and 5µA max reverse leakage current.
Diodes P6KE20A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.7V |
| Clamping Voltage-Max | 27.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 20V |
| Working Voltage | 17.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE20A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
