
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for through-hole mounting in a DO-15 plastic package. Features a 185V reverse standoff voltage, 209V minimum breakdown voltage, and a 328V clamping voltage. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 5µA. This silicon component offers 1 element and 1 unidirectional channel, packaged in tape and reel for high-volume applications.
Diodes P6KE220A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.83A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 185V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE220A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
