
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 256V reverse standoff voltage, and 285V minimum breakdown voltage. Features a 414V clamping voltage, 5µA leakage current, and 100A maximum surge current. This silicon diode is housed in a DO-15 through-hole package, operating from -55°C to 175°C, and is RoHS compliant.
Diodes P6KE300CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 414V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.45A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | P6KE300 |
| Termination | Axial |
| Working Voltage | 256V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE300CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
