Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for overvoltage protection. Features a 25.6V reverse standoff voltage and a 28.5V minimum breakdown voltage. Clamping voltage is 41.4V, with a low leakage current of 5uA. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-15 through-hole mount, this silicon component is RoHS compliant.
Diodes P6KE30A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 41.4V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P6KE30 |
| Termination | Axial |
| Working Voltage | 25.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE30A-B to view detailed technical specifications.
No datasheet is available for this part.
