
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 25.6V reverse standoff voltage and 28.5V minimum breakdown voltage. This silicon component offers a 41.4V clamping voltage and a maximum surge current of 100A. Encased in a DO-15 plastic package with axial termination, it operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Diodes P6KE30A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 41.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Exempt |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Working Voltage | 25.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE30A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
