
Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 28.2V reverse standoff voltage and 33V DC rated voltage. This silicon diode offers a 31.4V minimum breakdown voltage and 45.7V clamping voltage. Designed for through-hole mounting in a DO-15 plastic package, it operates from -55°C to 175°C and has a low leakage current of 5uA. RoHS compliant and packaged on tape and reel.
Diodes P6KE33CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 33V |
| Working Voltage | 28.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE33CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
