
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 300V working voltage, and 332V minimum breakdown voltage. Features a 482V clamping voltage and 5uA leakage current. Housed in a DO-15 plastic package with axial termination for through-hole mounting. Operates across a -55°C to 175°C temperature range and is RoHS compliant.
Diodes P6KE350CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 482V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.25A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | P6KE350 |
| Termination | Axial |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE350CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
