Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 36.8V reverse standoff voltage and 40.9V minimum breakdown voltage. This silicon component offers a 59.3V clamping voltage and a low 5uA leakage current. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range of -55°C to 175°C and is RoHS compliant.
Diodes P6KE43A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 59.3V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P6KE43 |
| Termination | Axial |
| Working Voltage | 36.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE43A-T to view detailed technical specifications.
No datasheet is available for this part.