
Unidirectional transient voltage suppressor diode, 600W peak pulse power, with a 43.6V reverse standoff voltage and 51V DC rated voltage. Features a 48.5V minimum breakdown voltage and 70.1V clamping voltage. Housed in a DO-15 plastic package with axial termination, this silicon diode operates from -55°C to 175°C. It offers 600W maximum power dissipation and 100A maximum surge current capability.
Diodes P6KE51A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 70.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 51V |
| Working Voltage | 43.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE51A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
