Diodes P6KE6.8A-T-F technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.8V |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE6.8A-T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.