Unidirectional transient voltage suppressor diode with a peak pulse power of 600W and a working voltage of 53V. Features a minimum breakdown voltage of 58.9V and a clamping voltage of 85V. Designed for through-hole mounting in a DO-15 plastic package, this silicon diode offers a maximum operating temperature of 175°C and a leakage current of 5uA. RoHS compliant and suitable for high surge current applications up to 100A.
Diodes P6KE62A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | P6KE62 |
| Termination | Axial |
| Working Voltage | 53V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE62A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
