Bidirectional transient voltage suppressor diode, 600W peak pulse power, 5.8V reverse standoff voltage, and 6.45V minimum breakdown voltage. Features a 10.5V clamping voltage and 2mA maximum reverse leakage current. This silicon component is housed in a DO-15 axial package, suitable for through-hole mounting, and operates across a temperature range of -55°C to 175°C. RoHS compliant and available on tape and reel.
Diodes P6KE6V8CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 10.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Length | 7.62mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 6.8V |
| Working Voltage | 5.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE6V8CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
