Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diodes P6KE7.5CA-T technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Lead Free | Exempt |
| Length | 7.62mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE7.5CA-T to view detailed technical specifications.
No datasheet is available for this part.