Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power capability. Features a 6.4V reverse standoff voltage and 7.13V minimum breakdown voltage, with a 11.3V clamping voltage at 53A peak pulse current. Operates across a wide temperature range from -55°C to 175°C, with a maximum leakage current of 500µA. Housed in a DO-15 plastic package with axial terminations for through-hole mounting. RoHS compliant.
Diodes P6KE7V5A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.3V |
| Direction | Unidirectional |
| Leakage Current | 500uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | P6KE7V |
| Termination | Axial |
| Working Voltage | 6.4V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE7V5A-B to view detailed technical specifications.
No datasheet is available for this part.