
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 6.4V reverse standoff voltage and 7.13V minimum breakdown voltage, clamping at 11.3V. Designed for through-hole mounting in a DO-15 plastic package, operating from -55°C to 175°C. Offers a maximum leakage current of 500uA and a peak pulse current capability of 53A.
Diodes P6KE7V5A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| Working Voltage | 6.4V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE7V5A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
