Bidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features a 70.1V reverse standoff voltage and 113V clamping voltage. This silicon diode offers 5µA leakage current and operates across a -55°C to 175°C temperature range. The DO-15 package with axial termination is suitable for through-hole mounting.
Diodes P6KE82CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 70.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE82CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
