Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 70.1V reverse standoff voltage and 77.9V minimum breakdown voltage. This silicon component offers a 113V clamping voltage and a low 5uA leakage current. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Diodes P6KE82A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 70.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE82A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.