
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 7.02V reverse standoff voltage, and 7.79V minimum breakdown voltage. Features a 12.1V clamping voltage at 50A peak pulse current and 200uA maximum reverse leakage current. This silicon diode is housed in a DO-15 through-hole package, operating from -55°C to 175°C, and is RoHS compliant.
Diodes P6KE8V2A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 200uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | P6KE8V |
| Termination | Axial |
| Working Voltage | 7.02V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE8V2A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.