
Unidirectional transient voltage suppressor diode with a 600W peak pulse power rating. Features a 7.02V reverse standoff voltage and a 12.1V clamping voltage. This silicon component offers a 7.79V minimum breakdown voltage and a 200µA leakage current. Designed for through-hole mounting in a DO-15 package, it operates from -55°C to 175°C and is RoHS compliant.
Diodes P6KE8V2A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 200uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 8.2V |
| Working Voltage | 7.02V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE8V2A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
