Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 7.02V reverse standoff voltage and 12.1V clamping voltage. This silicon diode offers a 7.79V minimum breakdown voltage and a 400uA maximum reverse leakage current. Designed for through-hole mounting with axial termination, it operates across a -55°C to 175°C temperature range. The DO-15 plastic package houses a single bidirectional element.
Diodes P6KE8V2CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 400uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 8.2V |
| Working Voltage | 7.02V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE8V2CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
