
Unidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 77.8V reverse standoff voltage and 86.5V minimum breakdown voltage. This silicon component offers a 125V clamping voltage and a low 5uA leakage current. Designed for through-hole mounting in a DO-15 plastic package, it operates across a -55°C to 175°C temperature range and is RoHS compliant.
Diodes P6KE91A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 125V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Working Voltage | 77.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE91A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
