Bidirectional transient voltage suppressor diode with 600W peak pulse power dissipation. Features a 7.78V reverse standoff voltage and 8.65V minimum breakdown voltage, clamping at 13.4V. Designed for through-hole mounting in a DO-15 plastic package, operating from -55°C to 175°C. Offers a 100µA leakage current and 45A peak pulse current capability.
Diodes P6KE9V1CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 100uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | P6KE9V |
| Termination | Axial |
| Working Voltage | 7.78V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE9V1CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
