
The PAM2301CAAB120 is a DC/DC controller from Diodes, packaged in a SOT-23-5 package. It operates from 2.5V to 5.5V and provides a single output of 1.2V at up to 800mA. The device is RoHS compliant and suitable for surface mount applications. It can withstand temperatures from -40°C to 85°C.
Diodes PAM2301CAAB120 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2301CAAB120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.