Adjustable DC/DC switching regulator with 1A maximum output current and 96% efficiency. Features a 1800kHz maximum switching frequency, 2.5V to 5.5V input voltage range, and 600mV to 5.5V adjustable output voltage. This surface mount component is housed in a compact DFN package, measuring 2.05mm x 2.05mm x 0.75mm. Operates from -40°C to 85°C and is lead-free and RoHS compliant.
Diodes PAM2305CGFADJ technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000744oz |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2305CGFADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
