Adjustable positive switching regulator, current-mode control, with a maximum output current of 1A. Features a high switching frequency up to 1500kHz and achieves up to 96% efficiency. Operates from a 2.5V to 5.5V input voltage range, with an adjustable output voltage from 600mV to 5.5V. Packaged in a 5-pin TSOT-25 (SOT-23-5) surface-mount package, this RoHS compliant component is supplied on tape and reel.
Diodes PAM2305DABADJ technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Synchronous Rectifier | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2305DABADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.