
Dual switching controller for efficient power management. Features a 96% efficiency rating and supports up to 1A output current with an adjustable output voltage range from 600mV to 5.5V. Operates across a wide input voltage range of 2.5V to 5.5V and boasts a maximum power dissipation of 1.66W. This surface mount component is lead-free, RoHS compliant, and packaged on tape and reel.
Diodes PAM2306DYPAA technical specifications.
| Efficiency | 96% |
| Height | 630um |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 1.66W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Outputs | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2306DYPAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
