
The PAM2309AABADJR DC/DC controller from Diodes operates over a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The device features a maximum output current of 1A and a maximum output voltage of 5.5V. It is available in a SOT-23-5 package and is RoHS compliant.
Diodes PAM2309AABADJR technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 99% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2309AABADJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
