
Dual switching controller for efficient power management. Features dual positive, adjustable outputs with a maximum output current of 2A per channel and a configurable output voltage range from 1V to 3.3V. Operates from a 2.7V to 5.5V input voltage, achieving up to 87% efficiency. This surface mountable, lead-free component is housed in a black plastic package, suitable for operation between -40°C and 85°C. Synchronous rectification enhances performance.
Diodes PAM2319AYAA technical specifications.
| Color | Black |
| Diameter | 0.795inch |
| Efficiency | 87% |
| Height | 0.59inch |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PKA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2319AYAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
