
Industrial-grade DC/DC switching regulator with current-mode control. Features a maximum switching frequency of 1000kHz and operates within an input voltage range of 0.9V to 4.75V. This integrated circuit offers a single function and is housed in an 8-terminal MSOP-8 package with a JEDEC code of S-PDSO-G8. Operating temperature range spans from -40°C to 85°C.
Diodes PAM2401SCADJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.75 |
| Input Voltage-Min | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PAM2401SCADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.