
High-performance LED driver IC featuring analog and PWM dimming capabilities. This surface-mount component operates from a 5.5V to 40V input range, delivering up to 3A of output current and 30W of output power. Designed with a SEPIC topology, it offers a single channel output and is packaged in a TSSOP for efficient integration. Ideal for applications requiring precise LED control, this RoHS compliant component is supplied in tape and reel packaging.
Diodes PAM2842RGR technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Material | Brass |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Output Voltage | 40V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Current per Channel | 3.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Termination | Crimp |
| Topology | SEPIC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2842RGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
