
Surface mount LED driver IC with analog and PWM dimming capabilities. Features a 4.5V to 40V input voltage range and a maximum output current of 2A, supporting up to 30W output power. Operates at frequencies between 233 kHz and 1 MHz, with a low supply current of 600µA. Packaged in a lead-free, plastic SOP-8 case.
Diodes PAM2863ECR technical specifications.
| Package/Case | SOP |
| Color | Black |
| Diameter | 0.27inch |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Material | Metal |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 16V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 233 kHz to 1 MHz |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2863ECR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
