
1.8V fixed output linear voltage regulator IC, delivering up to 300mA output current. Features a 2% accuracy and a low dropout voltage of 850mV. Operates with input voltages from 2.5V to 5.5V, offering a 70dB PSRR. Packaged in a 6-pin DFN surface mount configuration, suitable for tape and reel packaging.
Diodes PAM3101FKF180 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 850mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Weight | 0.000744oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM3101FKF180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
