Adjustable positive linear voltage regulator (LDO) with a 1.2V minimum and 5V maximum output voltage. Features a 300mA output current capability and 2% accuracy. Operates from a 2.5V to 5.5V input voltage range. Surface mountable in a TSOT-25 (SOT-23-5) package, this CMOS IC offers a low quiescent current of 90uA and a PSRR of 42dB. Suitable for operation between -40°C and 85°C.
Diodes PAM3103AABADJ technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 65uA |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM3103AABADJ to view detailed technical specifications.
No datasheet is available for this part.
