Diodes PAM3110ABA330R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 400mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM3110ABA330R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.