Diodes PAM3110BLA330R technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM3110BLA330R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.