
Adjustable positive linear voltage regulator (LDO) with a 1.5A output current capability. Features a wide input voltage range from 2.5V to 6V, with a maximum dropout voltage of 300mV. Offers a 1.5% accuracy and a 70dB PSRR, operating from -40°C to 85°C. This surface mount component is housed in an SOP package and is lead-free and RoHS compliant.
Diodes PAM3116BLBADJR technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOP |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 90uA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 812mV |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM3116BLBADJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
