Diodes PAM8006ATR technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 32dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8006ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
