Diodes PAM8012AZN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8012AZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
