
The PAM8303CAZN is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output power of 3W and is powered by a supply voltage between 2.8V and 5.5V. The amplifier is packaged in a FBGA with a BGA9,3X3,20 configuration. It is RoHS compliant and suitable for use in a variety of applications.
Diodes PAM8303CAZN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8303CAZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
