
The PAM8303CBSCA is a surface mount audio amplifier IC from Diodes, available in a 2500 unit quantity on tape and reel packaging. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.8V. The amplifier has a maximum output power of 3W and a power supply rejection ratio of 63dB. It is not radiation hardened.
Diodes PAM8303CBSCA technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8303CBSCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
