
This audio amplifier from Diodes features a differential input type and a gain of 18dB. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The amplifier is RoHS compliant and can supply up to 3W of output power at 5V. It is available in a DFN-8 package quantity of 3000 units per reel.
Diodes PAM8304AYR technical specifications.
| Package/Case | DFN |
| Gain | 18dB |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8304AYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
