Diodes PAM8320RDR technical specifications.
| Package/Case | SO |
| Gain | 20dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Power | 20W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 20dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8320RDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
