Diodes PAM8407DR technical specifications.
| Package/Case | SO |
| Gain | 24dB |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 8mA |
| Output Power | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 24dB |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8407DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
